SAM Square, Torx Screwdriver Socket Set, 8 Pieces
- RS Stock No.:
- 666-233
- Mfr. Part No.:
- STJ-8RK
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP6,383.16
(exc. VAT)
PHP7,149.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,383.16 |
*price indicative
- RS Stock No.:
- 666-233
- Mfr. Part No.:
- STJ-8RK
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Socket Set | |
| Size | T55 | |
| Number of Pieces | 8 | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Socket Sets | |
| Standards/Approvals | NF ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Socket Set | ||
Size T55 | ||
Number of Pieces 8 | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Socket Sets | ||
Standards/Approvals NF ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Set of single-piece screwdriver sockets is expertly designed for Torx fastening, Ideal for both professional mechanics and DIY enthusiasts. Featuring a comprehensive set of eight sockets in a convenient storage rack, this collection includes sizes T20 to T55, ensuring you have the right tool for a variety of applications. Crafted with a satin finish for enhanced durability, these sockets provide excellent grip and ease of use. The thoughtfully designed rack keeps your tools organised and easily accessible, making your work more efficient. This set meets stringent standards, ensuring TOP performance and reliability in demanding conditions, making it an invaluable addition to your toolset.
Includes a complete set of 8 single-piece screwdriver sockets for Torx applications
Features sizes ranging from T20 to T55, covering a wide range of fastening needs
Made with a Durable satin finish that enhances tool longevity and performance
Comes with a storage rack for organised and easy access to your tools
Design complies with NF ISO 1174-1, NF ISO 1711-1, and NF ISO 2725-1 standards
Lightweight design at just 820 grams for easy handling and portability
Guaranteed without time limit under normal usage conditions for peace of mind
