SAM, Hexagonal Screwdriver Socket Set, 8 Pieces
- RS Stock No.:
- 666-231
- Mfr. Part No.:
- SC-J8RK
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP10,036.41
(exc. VAT)
PHP11,240.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,036.41 |
*price indicative
- RS Stock No.:
- 666-231
- Mfr. Part No.:
- SC-J8RK
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Socket Set | |
| Head Type | Hexagonal | |
| Size | 8x55 mm | |
| Number of Pieces | 8 | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Sub Type | Socket Sets | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Socket Set | ||
Head Type Hexagonal | ||
Size 8x55 mm | ||
Number of Pieces 8 | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Sub Type Socket Sets | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 8 single-piece screwdriver sockets designed for effortless use on 1/2 inch socket screws. This versatile set features one-piece construction, ensuring durability and precision. Each socket is integrated with a bit to Streamline your tasks, while the polished chrome-plate finish enhances longevity and resistance to wear. An indispensable tool for both professionals and DIY enthusiasts, this collection comes complete with a magnetic storage rack that prevents loss, keeping your workspace tidy and organised. The set includes a range of sizes, meticulously crafted to handle different screw types, making it an essential addition to any toolbox.
One-piece construction for maximum durability and precision
Integrated bits with sockets eliminate the need for separate attachments
Polished chrome-plate finish for enhanced corrosion resistance
Magnetic rack included to prevent loss of tools and maintain organisation
Compatible with a variety of screw types, ensuring versatility for different tasks
Lightweight design with a total weight of 1100 grams for easy handling
Guarantee without time limit on normal-use tools for peace of mind
