Stanley Bit, Hex Bit, 25 Pieces
- RS Stock No.:
- 555-716
- Mfr. Part No.:
- 1-68-842
- Manufacturer:
- Stanley
Subtotal (1 pack of 25 units)*
PHP3,596.22
(exc. VAT)
PHP4,027.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,596.22 | PHP143.849 |
*price indicative
- RS Stock No.:
- 555-716
- Mfr. Part No.:
- 1-68-842
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Bit | |
| Head Type | Hex | |
| Size | 1/4 in | |
| Number of Pieces | 25 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 1/4in | |
| Sub Type | Bit | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Bit | ||
Head Type Hex | ||
Size 1/4 in | ||
Number of Pieces 25 | ||
Material Chrome Vanadium Steel | ||
Drive Size 1/4in | ||
Sub Type Bit | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
Forged and ground for long life and durability
Precision machined for perfect fit
