Stanley Bit, Hex Bit, 25 Pieces

Subtotal (1 pack of 25 units)*

PHP3,269.29

(exc. VAT)

PHP3,661.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per Unit*
1 +PHP3,269.29PHP130.772

*price indicative

RS Stock No.:
494-006
Mfr. Part No.:
1-68-845
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Head Type

Hex

Product Type

Bit

Size

T30

Number of Pieces

25

Material

Chrome Vanadium Steel

Drive Size

1/4in

Sub Type

Bit

Drive Type

Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT Screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.

Forged and ground for long life and durability

Precision machined for perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy