IRIMO 5 piece Plastic Extractor
- RS Stock No.:
- 708-996
- Mfr. Part No.:
- 716-5-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
PHP2,182.65
(exc. VAT)
PHP2,444.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,182.65 |
*price indicative
- RS Stock No.:
- 708-996
- Mfr. Part No.:
- 716-5-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Number of Pieces | 5 | |
| Product Type | Extractor | |
| Set Contents | 5 Stud Extractor | |
| Case Material | Plastic | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Number of Pieces 5 | ||
Product Type Extractor | ||
Set Contents 5 Stud Extractor | ||
Case Material Plastic | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Stud extractor set is a dedicated tool kit crafted for the efficient removal of broken screws, studs, and pipes. This five-piece set enables users to tackle challenging extraction tasks with precision, catering to a range of sizes from M3 to M14. Each tool in the set boasts a chromed finish, ensuring durability and longevity while resisting corrosion. Whether youre a professional mechanic or a DIY enthusiast, this set empowers you to handle tricky repairs seamlessly. Designed to simplify the extraction process, it offers both functionality and reliability in one Compact package, making it an essential addition to any toolkit.
Comprises five extractors, meticulously designed for versatility
A Durable chromed finish for enhanced longevity
Lightweight design at just 120 grams for easy handling
User-friendly, enabling even novice users to execute extractions with ease
Compact storage allows for effortless portability and organisation
Related links
- Gedore 5 piece Plastic Chrome Vanadium Steel Screw Extractor
- HAZET 5 piece Plastic Chrome Plated Screw Extractor Set
- IRIMO Screwdriver 50 mm Blade, 160mm Overall
- IRIMO 5-Piece Spanner Steel Alloy
- IRIMO 5-Piece Spanner Steel Alloy
- RS PRO 5 piece Plastic Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS PRO 5 piece Plastic Alloy Steel Screw Extractor Set
