Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

N

This image is representative of the product range

Subtotal (1 unit)*

PHP258.17

(exc. VAT)

PHP289.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP258.17

*price indicative

RS Stock No.:
911-762
Mfr. Part No.:
91173
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Threaded Bolt Set

Number of Pieces

4

Kit Contents

Bolt

Head Shape

Hex

Sub Type

Bolt

Drive Type

Hex

Material

Steel

Finish

Metal

Screw/Bolt Length Longest

80mm

Standards/Approvals

EN 10088

Screw/Bolt Length Shortest

22mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Bolt set provides a secure flange connection, crafted from Durable CrNi steel, ensuring long-lasting reliability in various plumbing applications.

Manufactured from CrNi steel 1.4301 for enhanced durability

Steel type A2, strength class 70 as per EN ISO 3506-1 standards

Designed for use with flanges MADE of stainless steel, gunmetal, and brass

Includes necessary components: 2 washers and a nut for complete assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy