Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

N

Subtotal (1 unit)*

PHP258.17

(exc. VAT)

PHP289.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP258.17

*price indicative

RS Stock No.:
911-760
Mfr. Part No.:
91171
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Number of Pieces

4

Product Type

Threaded Bolt Set

Kit Contents

Bolt

Head Shape

Hex

Sub Type

Bolt

Drive Type

Hex

Material

Steel

Finish

Metal

Screw/Bolt Length Longest

65mm

Screw/Bolt Length Shortest

22mm

Standards/Approvals

EN 10088

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Bolt set is designed for flange connections, constructed from Durable CrNi steel, ensuring reliability and long-lasting performance in demanding environments.

Features high strength class 70, compliant with EN ISO 3506-1 standards

Constructed from CrNi steel 1.4301, providing excellent corrosion resistance

Designed for compatibility with various flange materials including stainless steel, gunmetal, and brass

Includes a steel type A2 nut, enhancing secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy