Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

N

This image is representative of the product range

Subtotal (1 unit)*

PHP231.43

(exc. VAT)

PHP259.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP231.43

*price indicative

RS Stock No.:
911-728
Mfr. Part No.:
91072
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Threaded Bolt Set

Number of Pieces

4

Kit Contents

Nut

Head Shape

Hex

Drive Type

Hex

Sub Type

Bolt

Material

Steel

Finish

Zinc

Screw/Bolt Length Longest

70mm

Screw/Bolt Length Shortest

22mm

Standards/Approvals

EN 20898-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Bolt set for flange connection is designed for optimal secure fastening in plumbing applications, constructed from Durable zinc-plated steel to ensure longevity and reliability.

Manufactured from high-strength steel for enhanced durability

Zinc-plated finish provides resistance to corrosion and wear

Includes two washers to ensure a tight and secure fit

Handles a variety of flange materials including carbon steel, gunmetal, and brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy