Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

N

This image is representative of the product range

Subtotal (1 unit)*

PHP231.43

(exc. VAT)

PHP259.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP231.43

*price indicative

RS Stock No.:
911-722
Mfr. Part No.:
91066
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Number of Pieces

4

Product Type

Threaded Bolt Set

Kit Contents

Bolt

Head Shape

Hex

Drive Type

Hex

Sub Type

Bolt

Material

Steel

Finish

Zinc

Screw/Bolt Length Longest

50mm

Standards/Approvals

EN 20898-2

Screw/Bolt Length Shortest

20mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Bolt set is designed for flange connections, featuring a robust construction from zinc-plated steel, ensuring reliable performance for secure fittings in various applications.

Strength class 8.8, ensuring high load-bearing capacity

Includes 2 washers for enhanced fitting security

Zinc-plated for corrosion resistance for increased longevity

Suitable for flanges MADE of carbon steel, gunmetal, and brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy