Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS Stock No.:
- 911-754
- Mfr. Part No.:
- 91166
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP284.91
(exc. VAT)
PHP319.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP284.91 |
*price indicative
- RS Stock No.:
- 911-754
- Mfr. Part No.:
- 91166
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Number of Pieces | 4 | |
| Product Type | Threaded Bolt Set | |
| Kit Contents | Bolt | |
| Head Shape | Hex | |
| Sub Type | Bolt | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Metal | |
| Screw/Bolt Length Longest | 50mm | |
| Standards/Approvals | EN 10088 | |
| Screw/Bolt Length Shortest | 20mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Number of Pieces 4 | ||
Product Type Threaded Bolt Set | ||
Kit Contents Bolt | ||
Head Shape Hex | ||
Sub Type Bolt | ||
Drive Type Hex | ||
Material Steel | ||
Finish Metal | ||
Screw/Bolt Length Longest 50mm | ||
Standards/Approvals EN 10088 | ||
Screw/Bolt Length Shortest 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Bolt set comprises high-quality components designed for flange connections, utilising robust CrNi steel for durability and strength.
Constructed from CrNi steel 1.4301, ensuring corrosion resistance
Steel type A2 with strength class 70, providing reliable performance
Includes essential parts: bolts and washers for flanging applications
Suitable for various flange materials, including stainless steel and brass
Related links
- Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS PRO Stainless Steel 800 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 680 Piece Hex Drive Self-Drilling Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 1165 Piece Hex Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 1120 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 455 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Bright Zinc Plated 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
