Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS Stock No.:
- 911-730
- Mfr. Part No.:
- 91164
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP229.59
(exc. VAT)
PHP257.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP229.59 |
*price indicative
- RS Stock No.:
- 911-730
- Mfr. Part No.:
- 91164
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Number of Pieces | 4 | |
| Product Type | Threaded Bolt Set | |
| Kit Contents | Bolt | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Sub Type | Bolt | |
| Material | Steel | |
| Finish | Metal | |
| Screw/Bolt Length Longest | 45mm | |
| Screw/Bolt Length Shortest | 14mm | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Number of Pieces 4 | ||
Product Type Threaded Bolt Set | ||
Kit Contents Bolt | ||
Head Shape Hex | ||
Drive Type Hex | ||
Sub Type Bolt | ||
Material Steel | ||
Finish Metal | ||
Screw/Bolt Length Longest 45mm | ||
Screw/Bolt Length Shortest 14mm | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Bolt set is designed for flange connections, constructed from Durable CrNi steel. Its purpose is to ensure secure fastening in plumbing applications, making it essential for reliable installations.
Made from high-quality CrNi steel 1.4301 for durability
Steel type A2, strength class 70, complies with EN ISO 3506-1 for reliability
Includes two washers and a nut for comprehensive setup
Specifically suited for flanges MADE of stainless steel, gunmetal, and brass
Related links
- Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS PRO Stainless Steel 800 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 680 Piece Hex Drive Self-Drilling Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 1165 Piece Hex Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 1120 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 455 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Bright Zinc Plated 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
