Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

N

This image is representative of the product range

Subtotal (1 unit)*

PHP231.43

(exc. VAT)

PHP259.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP231.43

*price indicative

RS Stock No.:
911-725
Mfr. Part No.:
91069
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Number of Pieces

4

Product Type

Threaded Bolt Set

Kit Contents

Bolt

Head Shape

Hex

Sub Type

Bolt

Drive Type

Hex

Material

Steel

Finish

Zinc

Screw/Bolt Length Longest

55mm

Standards/Approvals

EN 20898-2

Screw/Bolt Length Shortest

22mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Bolt set is designed for flange connections, manufactured from zinc-plated steel for improved durability in challenging environments. It ensures secure fastening in a range of applications, making it an essential component for plumbing installations.

Made of robust zinc-plated steel for enhanced longevity

Strength class 8.8, ensuring reliability under heavy loads

Includes 2 washers to provide increased stability and support

Compatible with various flange materials such as carbon steel, gunmetal, and brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy