Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS Stock No.:
- 911-721
- Mfr. Part No.:
- 91065
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP231.43
(exc. VAT)
PHP259.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP231.43 |
*price indicative
- RS Stock No.:
- 911-721
- Mfr. Part No.:
- 91065
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Threaded Bolt Set | |
| Number of Pieces | 4 | |
| Kit Contents | Bolt | |
| Head Shape | Hex | |
| Sub Type | Bolt | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Zinc | |
| Screw/Bolt Length Longest | 50mm | |
| Screw/Bolt Length Shortest | 14mm | |
| Standards/Approvals | EN 20898-2 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Threaded Bolt Set | ||
Number of Pieces 4 | ||
Kit Contents Bolt | ||
Head Shape Hex | ||
Sub Type Bolt | ||
Drive Type Hex | ||
Material Steel | ||
Finish Zinc | ||
Screw/Bolt Length Longest 50mm | ||
Screw/Bolt Length Shortest 14mm | ||
Standards/Approvals EN 20898-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Bolt set for flange connection is designed from Durable zinc-plated steel, providing essential fastening solutions for various plumbing applications. It ensures robust assembly and reliability in various systems.
Strength class 8.8, adhering to EN 20898-2 standards
Includes one bolt, two washers, and a nut for comprehensive fastening
Constructed from zinc-plated steel for corrosion resistance
Suitable for flanges MADE of carbon steel, gunmetal, and brass
Related links
- Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS PRO Stainless Steel 800 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 680 Piece Hex Drive Self-Drilling Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 1165 Piece Hex Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 1120 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 455 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Bright Zinc Plated 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
