ROHM 30V 1.5A, Schottky Diode, 2-Pin TUMD RSX201VA-30TR
- RS Stock No.:
- 826-7784
- Mfr. Part No.:
- RSX201VA-30TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-7784
- Mfr. Part No.:
- RSX201VA-30TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
Related links
- Vishay 60V 1.5A 2-Pin DO-214AC VS-10MQ060-M3/5AT
- ROHM, 9.1V Zener Diode 500 mW SMT 2-Pin TUMD
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-30TR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-30TR
- ROHM 30 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-30TR
- ROHM 30 V 1.5 A Diode Schottky 2-Pin SOD-123FL RB070MM-30TR
- ROHM 30 V 5 A Diode Schottky 2-Pin SOD-128 RB080LAM-30TR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RB160MM-30TR
