Infineon 30 V 900 mA Diode Array Schottky 4-Pin SOT-143 BAS3007ARPPE6327HTSA1
- RS Stock No.:
- 249-6962
- Mfr. Part No.:
- BAS3007ARPPE6327HTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP60,135.00
(exc. VAT)
PHP67,350.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3,000 unit(s) shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | PHP20.045 | PHP60,135.00 |
| 6000 - 6000 | PHP19.444 | PHP58,332.00 |
| 9000 + | PHP18.666 | PHP55,998.00 |
*price indicative
- RS Stock No.:
- 249-6962
- Mfr. Part No.:
- BAS3007ARPPE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode Array | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current If | 900mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Quad Array | |
| Series | BAS3007A | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Forward Voltage Vf | 0.7V | |
| Peak Reverse Current Ir | 350μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode Array | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current If 900mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Quad Array | ||
Series BAS3007A | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Forward Voltage Vf 0.7V | ||
Peak Reverse Current Ir 350μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS3007A Series Diode Array, 30V Peak Reverse Repetitive Voltage, 900mA Max Continuous Forward Current - BAS3007ARPPE6327HTSA1
This diode array provides four Schottky rectifiers in a Compact surface-mount package for use in automotive and industrial circuits. It is designed to handle moderate continuous currents and to operate across a wide temperature span, making it suitable for applications requiring low forward voltage and robust thermal endurance while meeting automotive qualification and environmental restrictions.
Features and Benefits:
• Quad diode configuration delivers multiple rectifiers in one package
• Low forward voltage 0.7V reduces conduction losses
• Max continuous forward current 900mA supports moderate load currents
• Peak reverse repetitive voltage 30V permits low-voltage blocking applications
• High-temperature capability from −65°C to 150°C extends operating range
• Surface-mount SOT-143 package enables Compact PCB layout
• Low forward voltage 0.7V reduces conduction losses
• Max continuous forward current 900mA supports moderate load currents
• Peak reverse repetitive voltage 30V permits low-voltage blocking applications
• High-temperature capability from −65°C to 150°C extends operating range
• Surface-mount SOT-143 package enables Compact PCB layout
Applications
• Suitable for automotive power distribution and steering electronics
• Ideal for voltage steering in battery-management circuits
• Used for reverse-polarity protection in low-voltage systems
• Can be used for fast switching in power-conversion modules
• Used with Compact assemblies requiring RoHS-compliant components
• Ideal for voltage steering in battery-management circuits
• Used for reverse-polarity protection in low-voltage systems
• Can be used for fast switching in power-conversion modules
• Used with Compact assemblies requiring RoHS-compliant components
What Peak surge current can it tolerate during transient events?
It can withstand a Peak non-repetitive forward surge current of 5A during short-duration transients.
How does leakage behaviour affect low-voltage designs?
Peak reverse current is 350μA, which should be considered for low-leakage requirements and standby power budgets.
Which standards and environmental constraints does it meet?
It complies with automotive AEC‑Q101 qualification and RoHS environmental restrictions.
What mounting style is required for assembly on a PCB?
It is intended for surface mounting in a SOT-143 footprint, facilitating automated placement.
Related links
- Infineon 30 V 900 mA Diode Array Schottky 4-Pin SOT-143 BAS3007ARPPE6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS7007E6327HTSA1
- Nexperia 30 V 200 mA Diode Schottky 4-Pin SOT-143
- Nexperia 30 V 200 mA Diode Schottky 4-Pin SOT-143 BAT74,215
