onsemi 1 kV 1 A Diode Schottky 2-Pin SOD-123F S1MFL
- RS Stock No.:
- 184-1455
- Mfr. Part No.:
- S1MFL
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP893.00
(exc. VAT)
PHP1,000.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 900 unit(s) ready to ship from another location
- Plus 7,600 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP8.93 | PHP893.00 |
| 500 - 900 | PHP8.087 | PHP808.70 |
| 1000 - 1400 | PHP7.078 | PHP707.80 |
| 1500 - 1900 | PHP6.30 | PHP630.00 |
| 2000 + | PHP5.672 | PHP567.20 |
*price indicative
- RS Stock No.:
- 184-1455
- Mfr. Part No.:
- S1MFL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | S1MFL | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Height | 1.08mm | |
| Width | 1.95mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series S1MFL | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Height 1.08mm | ||
Width 1.95mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultra Thin Profile – Maximum Height of 1.08 mm
Glass Passivated Junction
Green Mold Compound
Related links
- onsemi 1 kV 1 A Diode Schottky 2-Pin SOD-123F S1MFL
- onsemi 200 V 1 A Diode Schottky 2-Pin SOD-123F
- onsemi 200 V 1 A Diode Schottky 2-Pin SOD-123F S1DFL
- onsemi 60 V 2 A Diode Schottky 2-Pin SOD-123F SS26FL
- onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123F SS24FL
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123F PMEG4010EH,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123F PMEG2010AEH,115
