onsemi 1 kV 1 A Diode Schottky 2-Pin SOD-123F S1MFL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP15,243.00

(exc. VAT)

PHP17,073.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 6000PHP5.081PHP15,243.00
9000 - 12000PHP4.748PHP14,244.00
15000 +PHP4.328PHP12,984.00

*price indicative

RS Stock No.:
184-1085
Mfr. Part No.:
S1MFL
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123F

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

S1MFL

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

50μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2μs

Width

1.95mm

Standards/Approvals

No

Height

1.08mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN
Ultra Thin Profile – Maximum Height of 1.08 mm

Glass Passivated Junction

Green Mold Compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy