ROHM 1.2 kV 15 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS215ANTRL
- RS Stock No.:
- 687-365
- Mfr. Part No.:
- SCS215ANTRL
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP108.75
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP1,090.88
(exc. VAT)
PHP1,221.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | PHP545.44 | PHP1,090.88 | - |
| 10 + | PHP534.565 | PHP1,069.13 | PHP108.75 |
*price indicative
- RS Stock No.:
- 687-365
- Mfr. Part No.:
- SCS215ANTRL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | SCS215AN | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series SCS215AN | ||
Rectifier Type SiC Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM High performance SiC Schottky Barrier Diode, designed to meet the demands of modern applications requiring efficiency and reliability. With a maximum reverse voltage of 650V and continuous forward current of 15A, this diode ensures minimal power loss and excellent thermal stability. It features low forward voltage drop and negligible recovery time, making it ideal for high-frequency switching applications such as factory automation, solar power conditioning, and electric vehicle chargers. The robust design incorporates a wide creepage distance for enhanced safety and performance under challenging conditions, ensuring a long lifespan even in demanding environments.
Low forward voltage ensures reduced energy loss and increased efficiency
Negligible recovery time leads to enhanced switching performance in applications
Rated for continuous forward current up to 15A, suitable for high load scenarios
Wide creepage distance of 5.1mm enhances safety in high voltage applications
Suitable for use in temperatures ranging from -40°C to 175°C, ensuring reliability in extreme conditions
Packaging in embossed tape allows for easy handling and automated assembly.
Related links
- ROHM 1200 V 30 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS230ANTRL
- ROHM 1200 V 12 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS212ANTRL
- ROHM 1200 V 20 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS220KNTRL
- ROHM 1200 V 10 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS210ANTRL
- ROHM 1200 V 10 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS210KNTRL
- ROHM 1200 V 20 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS220ANTRL
- ROHM 1200 V 5 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS205KNTRL
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
