STMicroelectronics 100 V 80 A Diode Schottky Trench Diode 8-Pin HU3PAK STPST80H100L2Y
- RS Stock No.:
- 365-185
- Mfr. Part No.:
- STPST80H100L2Y
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 600 units)*
PHP181,039.20
(exc. VAT)
PHP202,764.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 600 + | PHP301.732 | PHP181,039.20 |
*price indicative
- RS Stock No.:
- 365-185
- Mfr. Part No.:
- STPST80H100L2Y
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | HU3PAK | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS | |
| Rectifier Type | Schottky Trench Diode | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 810mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 900A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type HU3PAK | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS | ||
Rectifier Type Schottky Trench Diode | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 810mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 900A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The STMicroelectronics Automotive power Schottky trench diode rectifier is based on ST trench technology that achieves the best inclass VF or IR trade off for a given silicon surface, optimizing the efficiency of the power converters. It has been designed for high frequency Switched Mode power supply applications for DC/DC converters used in electrical cars. Packaged in HU3PAK, this 80 A, 100 V trench diode provides a high level of performance in a flat and topside cooling package.
AEC-Q101 qualified
PPAP capable
None or negligible reverse recovery
High junction temperature capability
Low forward voltage drop
ECOPACK2 compliant
Related links
- STMicroelectronics 100 V 80 A Diode Schottky Trench Diode 8-Pin HU3PAK STPST80H100L2Y
- STMicroelectronics 1200 V 20 A Diode Schottky 8-Pin HU3PAK STPSC20G12L2Y
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP STPS16045TV
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247 STPS80170CW
- STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247 LL STTH60RQ06WL
- STMicroelectronics 650 V 30 A Schottky Diode SiC Schottky 7-Pin HU3PAK STPSC30G065L2Y
