ROHM 150 V 20 A Diode 3-Pin TO-277A RB218RSM15STFTL1
- RS Stock No.:
- 265-167
- Mfr. Part No.:
- RB218RSM15STFTL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (5 units, on tapes of 5)*
PHP731.99
(exc. VAT)
PHP819.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 185 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP146.398 | PHP731.99 |
| 50 - 95 | PHP139.09 | PHP695.45 |
| 100 - 495 | PHP128.914 | PHP644.57 |
| 500 - 995 | PHP118.476 | PHP592.38 |
| 1000 + | PHP114.30 | PHP571.50 |
*price indicative
- RS Stock No.:
- 265-167
- Mfr. Part No.:
- RB218RSM15STFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | RB218 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.81V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 270A | |
| Peak Reverse Current Ir | 8.3μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series RB218 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.81V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 270A | ||
Peak Reverse Current Ir 8.3μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode that delivers exceptional performance across various applications, particularly in switching power supplies and reverse polarity protection systems. AEC-Q101 qualified, this diode ensures high reliability and durability, making it ideal for automotive and industrial uses.
AEC Q101 qualification signifies suitability for automotive environments
Versatile applications include switching power supplies and freewheeling diodes
High peak forward surge current capability enables effective handling of transient loads
Related links
- ROHM 150 V 20 A Diode 3-Pin TO-277A RB218RSM15STL1
- ROHM 150 V 15 A Diode 3-Pin TO-277A RB208RSM15STFTL1
- ROHM 150 V 15 A Diode 3-Pin TO-277A RB208RSM15STL1
- ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB078RSM15STFTL1
- ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB078RSM15STL1
