ROHM 150 V 15 A Diode 3-Pin TO-277A RB208RSM15STFTL1
- RS Stock No.:
- 265-161
- Mfr. Part No.:
- RB208RSM15STFTL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP532.78
(exc. VAT)
PHP596.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 185 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP106.556 | PHP532.78 |
| 50 - 95 | PHP101.238 | PHP506.19 |
| 100 - 495 | PHP93.832 | PHP469.16 |
| 500 - 995 | PHP86.234 | PHP431.17 |
| 1000 + | PHP83.194 | PHP415.97 |
*price indicative
- RS Stock No.:
- 265-161
- Mfr. Part No.:
- RB208RSM15STFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | RB208 | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 8.3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 270A | |
| Maximum Forward Voltage Vf | 0.88V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series RB208 | ||
Pin Count 3 | ||
Peak Reverse Current Ir 8.3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 270A | ||
Maximum Forward Voltage Vf 0.88V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode is designed for use in demanding applications, providing robust reliability and exceptional efficiency. With its AEC-Q101 qualification, it meets stringent automotive standards, making it perfect for automotive electronics. This diode excels in switch mode power supplies and reverse polarity protection, ensuring optimal performance under various operating conditions.
Designed to protect against reverse polarity in circuits
Taping specifications facilitate easy handling and placement in manufacturing
Thermal resistance ratings ensure effective thermal management
Compact dimensions make it suitable for space constrained designs
Related links
- ROHM 150 V 15 A Diode 3-Pin TO-277A RB208RSM15STL1
- ROHM 100 V 15 A Diode 3-Pin TO-277A RB208RSM10STL1
- ROHM 100 V 15 A Diode 3-Pin TO-277A RB208RSM10STFTL1
- ROHM 150 V 20 A Diode 3-Pin TO-277A RB218RSM15STL1
- ROHM 150 V 20 A Diode 3-Pin TO-277A RB218RSM15STFTL1
- ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
