Subtotal (1 unit)*
PHP40,447.04
(exc. VAT)
PHP45,300.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,447.04 |
*price indicative
- RS Stock No.:
- 827-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 500mm | |
| Material | Aluminium | |
| Weight | 9.8kg | |
| Platform Width | 300mm | |
| Number of Steps/Rungs | 1 | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Base Width | 1.34mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 500mm | ||
Material Aluminium | ||
Weight 9.8kg | ||
Platform Width 300mm | ||
Number of Steps/Rungs 1 | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
Base Width 1.34mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO heavy duty work platform offers a stable and reliable solution for low-level working surfaces, expertly designed for professional use in various industrial and maintenance settings.
Constructed from lightweight, Durable aluminium for easy handling
Features a large, non-skid wooden deck for a comfortable standing area
Designed with a pin system to secure legs firmly for enhanced safety
Meets EN14183:2003 standards for professional step and platform equipment
Related links
- RS PRO 0.5m Aluminium Work Platform
- RS PRO 0.5m Aluminium, Fibreglass Work Platform
- RS PRO 0.65m Aluminium Work Platform
- RS PRO 0.74m Aluminium Work Platform
- RS PRO 880mm Aluminium Work Platform
- TUBESCA 02273102,For Use With 0.5m Aluminium Scafolding & Work Platform
- Zarges 100305 Plastic Scafolding & Work Platform
- RS PRO 0.89m Aluminium Work Platform
