Bahco Wood 228 mm 12
- RS Stock No.:
- 847-868
- Mfr. Part No.:
- 3942-WOOD-SET-12P
- Manufacturer:
- Bahco
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 847-868
- Mfr. Part No.:
- 3942-WOOD-SET-12P
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Saw Blade | |
| Number of Pieces | 12 | |
| Material Cut | Wood | |
| Blade Length | 228mm | |
| Blade Material | HCS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Saw Blade | ||
Number of Pieces 12 | ||
Material Cut Wood | ||
Blade Length 228mm | ||
Blade Material HCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco blade set offers a comprehensive 12-piece solution designed primarily for cutting in wood. This versatile collection accommodates various applications, ensuring reliability and performance in diverse settings.
Mixed 12-piece blade set tailored for wood cutting and more
Includes Bi-metal and HCS blades for diverse material applications
Robust design featuring blades for heavy-duty demolition tasks
Packaged in a protective fabric roll pouch for mobility and organisation
Quick access to blades makes this set Ideal for on-the-go work
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
