Starrett HCS Jigsaw Blade, 6 Teeth Per Inch, Wood, 100 mm, 5-Pieces
- RS Stock No.:
- 216-122
- Mfr. Part No.:
- BU1
- Manufacturer:
- Starrett
Subtotal (1 pack of 5 units)*
PHP762.16
(exc. VAT)
PHP853.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP762.16 | PHP152.432 |
*price indicative
- RS Stock No.:
- 216-122
- Mfr. Part No.:
- BU1
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 6 | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Length | 100mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 6 | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Length 100mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
The Starrett Bi-Metal Unique Saw Technology, with Unified Shank Jigsaw Blades will fit in virtually all jigsaw machines. Our Unique Blades feature 170% more weld contact area than standard bi-metal blades through the Unique solid state diffusion bonding process.
Bi-Metal Unique saw blade
