RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS Stock No.:
- 768-387
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,723.50
(exc. VAT)
PHP5,290.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,723.50 | PHP94.47 |
*price indicative
- RS Stock No.:
- 768-387
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Grade | P60 | |
| Width | 25mm | |
| Maximum Safe Speed | 13rpm | |
| Diameter | 29mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Grade P60 | ||
Width 25mm | ||
Maximum Safe Speed 13rpm | ||
Diameter 29mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are conical abrasive bands designed for efficient coarse grinding and finishing tasks. Their unique design enables effective treatment of edges and hard-to-reach surfaces, ensuring versatile use across various applications.
Conical sleeves crafted from aluminium oxide cloth, enhancing durability.
Pneumatic or portable grinders can utilise these sanding drums with appropriate rubber holders.
High aggressiveness due to close coat construction, providing long-lasting performance.
Available in multiple grits to suit different grinding needs.
Related links
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 60 Grit
