RS PRO Sanding Drum 25mm x 29 mm Diameter, 50 Grit
- RS Stock No.:
- 768-385
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,723.50
(exc. VAT)
PHP5,290.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,723.50 | PHP94.47 |
*price indicative
- RS Stock No.:
- 768-385
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 50 | |
| Grade | P50 | |
| Width | 25mm | |
| Maximum Safe Speed | 13rpm | |
| Diameter | 29mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 50 | ||
Grade P50 | ||
Width 25mm | ||
Maximum Safe Speed 13rpm | ||
Diameter 29mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drums are abrasive bands designed for coarse grinding and finishing. Ideal for working on edges and hard-to-reach areas, they offer durability and effectiveness in various grinding applications.
Conical sleeves are MADE from high-quality aluminium oxide cloth.
Suitable for use with rubber sleeve holders that expand by centrifugal force.
Available in multiple grits for tailored grinding performance.
Compatible with pneumatic or portable grinders for versatility.
Related links
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
