RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
- RS Stock No.:
- 768-370
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP592.76
(exc. VAT)
PHP663.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP592.76 | PHP118.552 |
*price indicative
- RS Stock No.:
- 768-370
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 50 | |
| Grade | P50 | |
| Width | 25mm | |
| Maximum Safe Speed | 22rpm | |
| Diameter | 20mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 50 | ||
Grade P50 | ||
Width 25mm | ||
Maximum Safe Speed 22rpm | ||
Diameter 20mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are abrasive bands designed for effective coarse grinding and finishing. Their conical shape allows for precise work on edges and challenging surfaces, making them essential for various mechanical applications.
Conical sleeves MADE from aluminium oxide cloth ensure durability and high grinding efficiency.
Compatible with rubber sleeve holders which expand by centrifugal force for secure fixing.
Available in multiple grits, from P40 to P150, to suit diverse grinding needs.
Designed for use with both pneumatic and portable grinders, enhancing versatility.
Related links
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 50 Grit
