RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP4,378.33

(exc. VAT)

PHP4,903.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP4,378.33PHP87.567

*price indicative

RS Stock No.:
768-193
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

P60

Grade

P80

Width

30mm

Maximum Safe Speed

15800rpm

Diameter

30mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical sanding sleeve is engineered for efficient surface grinding and finishing. Designed with zirconia alumina grain, it ensures a robust performance across various applications, providing an effective tool for working on steel and aluminium.

Cylindrical sleeves MADE from heavy polyester cloth for durability

High aggressiveness and longevity for efficient grinding tasks

Compatible with rubber holders for secure attachment during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy