RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS Stock No.:
- 768-180
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,272.13
(exc. VAT)
PHP4,784.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,272.13 | PHP85.443 |
*price indicative
- RS Stock No.:
- 768-180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 | |
| Grade | P60 | |
| Width | 20mm | |
| Maximum Safe Speed | 15.8rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 | ||
Grade P60 | ||
Width 20mm | ||
Maximum Safe Speed 15.8rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is an abrasive tool designed for grinding and finishing operations. It features cylindrical sleeves, making it Ideal for use on steel or aluminium surfaces using rubber sleeve holders.
Cylindrical sleeves provide effective grinding on edges and hard-to-reach areas
Constructed with zirconia alumina grain on heavy polyester cloth for durability
Recommended for use with pneumatic or portable grinders to achieve optimal results
Related links
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
