DeWALT DCM200N-KR 13 x 457 mm Cordless 28.33m/s
- RS Stock No.:
- 799-303
- Mfr. Part No.:
- DCM200N-KR
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP12,944.54
(exc. VAT)
PHP14,497.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,944.54 |
*price indicative
- RS Stock No.:
- 799-303
- Mfr. Part No.:
- DCM200N-KR
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Belt Sander | |
| Speed | 28.33m/s | |
| Corded/Cordless | Cordless | |
| Belt Size | 13 x 457 mm | |
| Overall Height | 230mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Belt Sander | ||
Speed 28.33m/s | ||
Corded/Cordless Cordless | ||
Belt Size 13 x 457 mm | ||
Overall Height 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita DBS180Z 533 mm Cordless 28.33m/s
- RS PRO 1 Door Red Locker, 457 mm x 457 mm x 457 mm
- RS PRO 1 Door Grey Locker, 457 mm x 457 mm x 457 mm
- RS PRO Polypropylene Louvre Panel Storage Unit Blue Red, Yellow
- RS PRO Polypropylene Louvre Panel Storage Unit Blue Red, Yellow
- BETA Polypropylene Box 585 mm x 390mm x 457 mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1.12 m x 591mm x 457 mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 889 mm x 591mm x 457 mm

