BETA Polypropylene Box 585 mm x 390mm x 457 mm
- RS Stock No.:
- 600-015
- Mfr. Part No.:
- C14
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-015
- Mfr. Part No.:
- C14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Bag Type | Box | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 585mm | |
| Width | 390mm | |
| Height | 457mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Bag Type Box | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 585mm | ||
Width 390mm | ||
Height 457mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Tool Trolley is made of durable polypropylene with an injection-moulded frame for enhanced shock resistance. It features a lid-protected front housing 4 pull-out drawers (470x255 mm): 1 drawer at 30 mm high, 2 drawers at 60 mm high, and 1 drawer at 90 mm high. A front centralized lock secures the top and front lids simultaneously. The trolley includes two side handles and four sturdy rear castors for easy mobility.
Removable top tray
Tool panel built into lid
3 tote-trays included
Nameplate
Can be closed with TSA lock
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- RS PRO Polypropylene Louvre Panel Storage Unit Blue Red, Yellow
- RS PRO Polypropylene Louvre Panel Storage Unit Blue Red, Yellow
- RS PRO Polypropylene Louvre Panel Storage Unit x 457 mm x 946 mm, Grey
- RS PRO Polypropylene Louvre Panel Storage Unit x 457 mm x 438 mm, Grey
- RS PRO 1 Door Red Locker, 457 mm x 457 mm x 457 mm
- RS PRO 1 Door Grey Locker, 457 mm x 457 mm x 457 mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1.12 m x 591mm x 457 mm
