Jallatte JALNATURE Unisex Yellow, Black Composite Safety Trainer, UK 5.5, EU 38

Subtotal (1 pair)*

PHP10,460.76

(exc. VAT)

PHP11,716.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,460.76

*price indicative

RS Stock No.:
250-8730
Mfr. Part No.:
JALNATURE JIJI424 38
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALNATURE

Product Type

Safety Trainer

Gender

Unisex

Size EU

38

Size UK

5.5

Colour

Yellow, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

24

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

5.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Standards/Approvals

EN 61340-5-1, EN 61340-4-3

RoHS Status: Exempt

COO (Country of Origin):
TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge phenomena. Upper lined in breathable 3 D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly.

Upper in recycled microfiber (40% recycled polyamide)

Black colour Fluorescent markings on the back of the heel

Recycled microfiber upper

PU/PU sole Biomass Balance de BASF®

ESD / Dissipative

0% metal

Standard: EN ISO 20345:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy