Jallatte JALMECA Unisex Grey, Black Composite Safety Trainer, UK 5.5, EU 38
- RS Stock No.:
- 250-8699
- Mfr. Part No.:
- JALMECA JIJI256 38
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP8,492.63
(exc. VAT)
PHP9,511.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,492.63 |
*price indicative
- RS Stock No.:
- 250-8699
- Mfr. Part No.:
- JALMECA JIJI256 38
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALMECA | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5.5 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Size US | 5.5 | |
| Resistance Features | Anti-Static, Stab Resistant | |
| Size JP/CN | 24 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALMECA | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5.5 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Size US 5.5 | ||
Resistance Features Anti-Static, Stab Resistant | ||
Size JP/CN 24 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.
Extremely light and flexible support base
Constant energy return over the entire surface
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
PU/PU sole by BASF ®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Related links
- Jallatte JALMECA Unisex Grey UK 8.5, EU 43
- Jallatte JALMECA Unisex Grey UK 12.5, EU 47
- Jallatte JALMECA Unisex Grey UK 11, EU 45
- Jallatte JALMECA Unisex Grey UK 3, EU 35
- Jallatte JALMECA Unisex Grey UK 7.5, EU 41
- Jallatte JALMECA Unisex Grey UK 6.5, EU 39
- Jallatte JALNATURE Unisex Yellow UK 5.5, EU 38
- Jallatte JALNANO Unisex Black UK 5.5, EU 38
