Jallatte JALMECA Unisex Black, Grey Composite Safety Trainer, UK 12, EU 46

Subtotal (1 pair)*

PHP7,720.57

(exc. VAT)

PHP8,647.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,720.57

*price indicative

RS Stock No.:
250-8707
Mfr. Part No.:
JALMECA JIJI256 46
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

JALMECA

Gender

Unisex

Size EU

46

Size UK

12

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

30

Additional Safety Features

A

Size US

12

Resistance Features

Electrostatic Dissipative, Slip Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN 61340-4-3, EN 61340-5-1, standard 12568:2010

RoHS Status: Exempt

COO (Country of Origin):
TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.

Extremely light and flexible support base

Constant energy return over the entire surface

Reduced feeling of fatigue due to posture

Relief that facilitates the evacuation of fluids

PU/PU sole by BASF ®

ESD / Dissipative

0% metal

Standard: EN ISO 20345:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy