Jallatte JALMECA Unisex Black, Grey Composite Safety Trainer, UK 4, EU 36
- RS Stock No.:
- 250-8696
- Mfr. Part No.:
- JALMECA JIJI256 36
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP7,720.57
(exc. VAT)
PHP8,647.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,720.57 |
*price indicative
- RS Stock No.:
- 250-8696
- Mfr. Part No.:
- JALMECA JIJI256 36
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALMECA | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 4 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Size JP/CN | 22.5 | |
| Size US | 4 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN 61340-5-1, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALMECA | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 4 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Size JP/CN 22.5 | ||
Size US 4 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN 61340-5-1, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.
Extremely light and flexible support base
Constant energy return over the entire surface
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
PU/PU sole by BASF ®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Related links
- Jallatte JALMECA Unisex Black UK 13, EU 48
- Jallatte JALMECA Unisex Black UK 10, EU 44
- Jallatte JALMECA Unisex Black UK 4.5, EU 37
- Jallatte JALMECA Unisex Black UK 7, EU 40
- Jallatte JALMECA Unisex Black UK 8, EU 42
- Jallatte JALMECA Unisex Black UK 12, EU 46
- Jallatte JALMECA Unisex Grey UK 8.5, EU 43
- Jallatte JALMECA Unisex Grey UK 11, EU 45
