Jallatte JALCYBER Unisex Black, Grey Composite Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

PHP8,781.68

(exc. VAT)

PHP9,835.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,781.68

*price indicative

RS Stock No.:
241-6480
Mfr. Part No.:
JALCYBER JIJI214 47
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALCYBER

Product Type

Safety Trainer

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Anti-Slip

Size JP/CN

31

Size US

12

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte urban sport style safety shoe incorporating MAXI soft duo anti fatigue technology designed for work stations that require standing for long periods. This shoes protects the electronic devices against electrostatic discharge phenomena and belongs to ESD environmental class II, tested according to EN 61340 4 3, EN 61340 5 1. It is upper lined in breathable 3D surf mesh with honeycomb structure to improve the peripheral ventilation of the foot and dries out rapidly. It provides padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots.

Extremely light and flexible support base

Constant energy return over the entire surface

Water repellent full grain leather

PU/PU sole by BASF

Extra comfort and better ankle and Achilles tendon protection

Polymer toe cap type B and midsole no metallic

Excellent slip resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy