Jallatte JALCYBER Unisex Grey, Black Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 234-9557
- Mfr. Part No.:
- JALCYBER JIJI214 46
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP8,781.68
(exc. VAT)
PHP9,835.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,781.68 |
*price indicative
- RS Stock No.:
- 234-9557
- Mfr. Part No.:
- JALCYBER JIJI214 46
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALCYBER | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 11 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 29.5 | |
| Resistance Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALCYBER | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 11 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 29.5 | ||
Resistance Features Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallate urban sport-style shoe is designed for workstations that require standing for long periods. This safety shoe protect the electronic device against electronic discharge phenomena. It has padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection. It has upper lined in breathable 3 D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. Ergonomic shoe, with broad synthetic polymer toe cap Springtane B impact resistance to 200 Joules.
PU/PU sole by BASF
ESD/dissipative
Water repellent full grain leather
Extremely light and flexible support base
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
Related links
- Jallatte JALCYBER Unisex Grey UK 8, EU 42
- Jallatte JALCYBER Unisex Grey UK 6.5, EU 40
- Jallatte JALCYBER Unisex Black UK 12, EU 47
- Jallatte JALCYBER Unisex Black UK 9, EU 43
- Jallatte JALCYBER Unisex Black UK 5.5, EU 39
- Jallatte JALCYBER Unisex Black UK 10.5, EU 45
- Jallatte JALCYBER Unisex Black UK 9.5, EU 44
- Jallatte JALCYBER Unisex Black UK 7.5, EU 41
