Parade VERGER Unisex Black Stainless Steel Safety Trainer, UK 8, EU 42

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
237-1321
Mfr. Part No.:
07VERGER7824PT42
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

VERGER

Product Type

Safety Trainer

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Fuel Resistant, Oil Resistant, Perforation, Shock Resistant

Size US

8

Size JP/CN

27

Safety Rating EN ISO 20345

Yes

Upper Material

Textile, Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parade VERGER PT 42 size safety shoes are available in black colour. The main material is made from 100% recycled polyester, upcycled leather inserts are made with offcuts. The upper material of shoe is 100% polyester canvas with 3D mesh lining, toe is of steel and insole recycled mesh PU foam can be removable. The laces are made in France and are 100% recycled.

Safety shoe(resistant to 200 joules)

Anti-puncture sole

Non-slip sole

Shock absorbant

Anti-static

Hydrocarbon-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy