Parade VERGER Unisex Black Stainless Steel Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 237-1316
- Mfr. Part No.:
- 07VERGER7824PT37
- Manufacturer:
- Parade
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 237-1316
- Mfr. Part No.:
- 07VERGER7824PT37
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | VERGER | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Oil Resistant, Fuel Resistant, Shock Resistant, Perforation | |
| Size US | 4 | |
| Size JP/CN | 23 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series VERGER | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Oil Resistant, Fuel Resistant, Shock Resistant, Perforation | ||
Size US 4 | ||
Size JP/CN 23 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parade VERGER PT 37 size safety shoes are available in black colour. The main material is made from 100% recycled polyester, upcycled leather inserts are made with offcuts. The upper material of shoe is 100% polyester canvas with 3D mesh lining, toe is of steel and insole recycled mesh PU foam can be removable. The laces are made in France and are 100% recycled.
Safety shoe(resistant to 200 joules)
Anti-puncture sole
Non-slip sole
Shock absorbant
Anti-static
Hydrocarbon-resistant
Related links
- Parade VERGER Unisex Black Stainless Steel Safety Trainer EU 44
- Parade VERGER Unisex Black Stainless Steel Safety Trainer EU 40
- Parade VERGER Unisex Black Stainless Steel Safety Trainer EU 46
- Parade VERGER Unisex Black Stainless Steel Safety Trainer EU 45
- Parade VERGER Unisex Black Stainless Steel Safety Trainer EU 42
- Parade VERGER Unisex Black Stainless Steel Safety Trainer EU 41
- Parade Vision Unisex Black Stainless Steel Safety Trainer EU 37
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 37
