V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 237-0785
- Mfr. Part No.:
- V1910/13
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-0785
- Mfr. Part No.:
- V1910/13
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | BOOST IGS | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 31 | |
| Size US | 13 | |
| Additional Safety Features | HRO, ESD | |
| Resistance Features | Water Resistant, Heat Resistant | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series BOOST IGS | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Size JP/CN 31 | ||
Size US 13 | ||
Additional Safety Features HRO, ESD | ||
Resistance Features Water Resistant, Heat Resistant | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The V12 Footwears 13 number safety trainer has lightweight nano composite toecap and protective midsole. This metal free trainer is incredibly comfortable and durable. It is constructed from advanced materials.
It has electrostatic dissipative
Suitable for Vegans
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Related links
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 47
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 39
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 39
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 50
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 49
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 48
- V12 Footwear TURBO IGS Unisex Grey Nano Composite Safety Trainer EU 48
- V12 Footwear BOOST IGS Unisex Black Composite Safety Trainer, UK 10.5
