V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 237-0784
- Mfr. Part No.:
- V1910/12
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
PHP8,079.57
(exc. VAT)
PHP9,049.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 15, 2026
- Plus 6 unit(s) shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,079.57 |
*price indicative
- RS Stock No.:
- 237-0784
- Mfr. Part No.:
- V1910/12
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | BOOST IGS | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Resistance Features | Water Resistant, Heat Resistant | |
| Additional Safety Features | HRO, ESD | |
| Size US | 12 | |
| Size JP/CN | 30 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series BOOST IGS | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Resistance Features Water Resistant, Heat Resistant | ||
Additional Safety Features HRO, ESD | ||
Size US 12 | ||
Size JP/CN 30 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwears 12 number safety trainer has lightweight nano composite toecap and protective midsole. This metal free trainer is incredibly comfortable and durable. It is constructed from advanced materials.
It has electrostatic dissipative
Suitable for Vegans
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Related links
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 48
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 39
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 39
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 50
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 49
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 47
- V12 Footwear TURBO IGS Unisex Grey Nano Composite Safety Trainer EU 47
- V12 Footwear BOOST IGS Unisex Black Composite Safety Trainer, UK 10.5
