Parade Romane Unisex Black Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 225-0633
- Mfr. Part No.:
- 07ROMANE9824PT38
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP8,421.90
(exc. VAT)
PHP9,432.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,421.90 |
*price indicative
- RS Stock No.:
- 225-0633
- Mfr. Part No.:
- 07ROMANE9824PT38
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Romane | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 23.5 | |
| Size US | 5 | |
| Resistance Features | Fuel Resistant, Shock Resistant, Perforation, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Romane | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 23.5 | ||
Size US 5 | ||
Resistance Features Fuel Resistant, Shock Resistant, Perforation, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Romane 8834 black shoes has reflective logo and the upper body is made of nubuck leather. It has unique on the marlet, our shoes provide excellent support and optimised shock absorption due to the suspended arch support VPS system. In order to prevent the sagging of arch fibres, the majority of our shoes are equipped with the arch support, ensuring the best sit and fit. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining 3D Mesh
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Related links
- Parade Romane Unisex Black Composite Safety Trainer EU 46
- Parade Romane Unisex Black Composite Safety Trainer EU 42
- Parade Romane Unisex Black Composite Safety Trainer EU 40
- Parade Romane Unisex Black Composite Safety Trainer EU 36
- Parade Romane Unisex Black Composite Safety Trainer EU 45
- Parade Romane Unisex Black Composite Safety Trainer EU 44
- Parade Romane Unisex Black Composite Safety Trainer EU 39
- Parade Romane Unisex Black Composite Safety Trainer EU 43
