Parade Romane Unisex Black Composite Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 220-6716
- Mfr. Part No.:
- 07ROMANE9824PT45
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP8,421.90
(exc. VAT)
PHP9,432.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,421.90 |
*price indicative
- RS Stock No.:
- 220-6716
- Mfr. Part No.:
- 07ROMANE9824PT45
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Romane | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 29 | |
| Size US | 10.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Romane | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 29 | ||
Size US 10.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety trainers with 45 EU size. shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Related links
- Parade Romane Unisex Black Composite Safety Trainer EU 46
- Parade Romane Unisex Black Composite Safety Trainer EU 40
- Parade Romane Unisex Black Composite Safety Trainer EU 36
- Parade Romane Unisex Black Composite Safety Trainer EU 44
- Parade Romane Unisex Black Composite Safety Trainer EU 39
- Parade Romane Unisex Black Composite Safety Trainer EU 42
- Parade Romane Unisex Black Composite Safety Trainer EU 38
- Parade Romane Unisex Black Composite Safety Trainer EU 43
