Parade Ravira Unisex Purple Composite Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 220-6711
- Mfr. Part No.:
- 07RAVIRA8862 PT 45
- Manufacturer:
- Parade
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
PHP9,154.04
(exc. VAT)
PHP10,252.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | PHP9,154.04 |
| 5 + | PHP8,879.41 |
*price indicative
- RS Stock No.:
- 220-6711
- Mfr. Part No.:
- 07RAVIRA8862 PT 45
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | Ravira | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Purple | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 29 | |
| Resistance Features | Shock Resistant, Perforation | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 10.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series Ravira | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Purple | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 29 | ||
Resistance Features Shock Resistant, Perforation | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 10.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety trainers with 45 EU size. shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Related links
- Parade Ravira Unisex Purple Composite Safety Trainer EU 43
- Parade Ravira Unisex Purple Composite Safety Trainer EU 39
- Parade Ravira Unisex Purple Composite Safety Trainer EU 37
- Parade Ravira Unisex Purple Composite Safety Trainer EU 38
- Parade Ravira Unisex Purple Composite Safety Trainer EU 40
- Parade Ravira Unisex Purple Composite Safety Trainer EU 42
- Parade Ravira Unisex Purple Composite Safety Trainer EU 41
- Parade Ravira Unisex Purple Composite Safety Trainer EU 44
