Parade Ravira Unisex Purple Composite Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 220-6707
- Mfr. Part No.:
- 07RAVIRA8862 PT 41
- Manufacturer:
- Parade
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-6707
- Mfr. Part No.:
- 07RAVIRA8862 PT 41
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | Ravira | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Purple | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Shock Resistant, Anti-Perforation | |
| Size JP/CN | 25.5 | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Textile, Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series Ravira | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Purple | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Shock Resistant, Anti-Perforation | ||
Size JP/CN 25.5 | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Textile, Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety trainers with 41 EU size. shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Related links
- Parade Ravira Unisex Purple Composite Safety Trainer EU 43
- Parade Ravira Unisex Purple Composite Safety Trainer EU 39
- Parade Ravira Unisex Purple Composite Safety Trainer EU 37
- Parade Ravira Unisex Purple Composite Safety Trainer EU 38
- Parade Ravira Unisex Purple Composite Safety Trainer EU 45
- Parade Ravira Unisex Purple Composite Safety Trainer EU 44
- Parade Ravira Unisex Purple Composite Safety Trainer EU 36
- Parade Ravira Unisex Purple Composite Safety Trainer EU 40
