Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

PHP6,275.58

(exc. VAT)

PHP7,028.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,275.58

*price indicative

RS Stock No.:
193-1322
Mfr. Part No.:
5208BK070
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4332

Product Type

Safety Trainer

Gender

Unisex

Size EU

44

Size UK

10

Colour

Yellow

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Midsole Material

Composite

Resistance Features

Slip Resistant, Penetration Resistant, Oil Resistant

Additional Safety Features

ESD

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Standards/Approvals

S1P/ESD, EN ISO 20345 2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Electro ESD safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Electro range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable UV stabilised heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. They are perfect for use in environments where sensitive electronic repairs and manufacturing is carried out. The new sole unit is designed like a contemporary trainer, with colour coordinated edging and a flat multi-density non-slip sole for maximum grip.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy