Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 193-1316
- Mfr. Part No.:
- 4332LM060
- Manufacturer:
- Himalayan
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-1316
- Mfr. Part No.:
- 4332LM060
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Trainer | |
| Series | 4332 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Yellow | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant, Penetration Resistant, Oil Resistant | |
| Additional Safety Features | ESD | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Mesh | |
| Standards/Approvals | S1P/ESD, EN ISO 20345 2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Trainer | ||
Series 4332 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Yellow | ||
Safety Toe Type Non-Metallic | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant, Penetration Resistant, Oil Resistant | ||
Additional Safety Features ESD | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Mesh | ||
Standards/Approvals S1P/ESD, EN ISO 20345 2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Electro ESD safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Electro range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable UV stabilised heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. They are perfect for use in environments where sensitive electronic repairs and manufacturing is carried out. The new sole unit is designed like a contemporary trainer, with colour coordinated edging and a flat multi-density non-slip sole for maximum grip.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Related links
- Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer EU 41
- Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer EU 38
- Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer EU 50
- Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer EU 42
- Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer EU 43
- Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer EU 47
- Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer EU 46
- Himalayan 4332 Unisex Yellow Non-Metallic Safety Trainer EU 37
