uvex 1 Unisex Yellow, Grey, Black Composite Safety Trainer, UK 39, EU 39
- RS Stock No.:
- 185-7143
- Mfr. Part No.:
- 8543839
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP14,139.65
(exc. VAT)
PHP15,836.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,139.65 |
*price indicative
- RS Stock No.:
- 185-7143
- Mfr. Part No.:
- 8543839
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 39 | |
| Colour | Yellow, Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Additional Safety Features | A | |
| Resistance Features | Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S1 SRC | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 39 | ||
Colour Yellow, Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Additional Safety Features A | ||
Resistance Features Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S1 SRC | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Particularly lightweight, versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint-wetting impairment substances
Elastic laces for quick, individual adjustment, normal laces also provided
Suitable for orthopaedic adjustments and insoles from uvex medicare
Colour: black, lime
Available in sizes: 10, 11, 12, 14
Available in sizes: 35 to 52
Excellent slip resistance
Bleeder resistor under 35 megaohms
100 % metal-free uvex xenova® toe cap – compact, anatomically formed, not thermally conductive and with good side stability
Ergonomically designed outsole made from dual density polyurethane with excellent slip resistance
Outstanding wearer comfort as a result of a recently developed last and climate-optimised, breathable, perforated materials
Virtually seam-free construction from high-tech microvelour material to eliminate pressure points
Removable anti-static comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot
Soft padding on collar and tongue
Applications
Light applications
Related links
- uvex 1 sport Unisex White UK 39, EU 39
- uvex 1 Unisex Yellow Black Metal Free Safety Trainer EU 39
- uvex 1 Unisex Yellow Black Composite Safety Trainer EU 36
- uvex 1 Unisex Yellow Black Metal Free Safety Trainer EU 37
- uvex 1 Unisex Yellow Black Metal Free Safety Trainer EU 45
- uvex 1 Unisex Yellow Black Metal Free Safety Trainer EU 47
- uvex 1 Unisex Black Grey Composite Safety Trainer EU 35
- uvex 1 Unisex Yellow UK 11, EU 46
