Parade Vance Unisex Black Stainless Steel Safety Trainer, UK 3, EU 36

Subtotal (1 pair)*

PHP6,805.56

(exc. VAT)

PHP7,622.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,805.56

*price indicative

RS Stock No.:
182-6436
Mfr. Part No.:
07VANCE883536
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

Vance

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Resistance Features

Perforation, Shock Resistant

Size US

3

Size JP/CN

22

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

Design inspired by high street sneakers

Shoes renowned for being super comfortable

Fabric upper for better breath ability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy