Parade Vance Unisex Black Stainless Steel Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 182-6449
- Mfr. Part No.:
- 07VANCE883547
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP7,486.12
(exc. VAT)
PHP8,384.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,486.12 |
*price indicative
- RS Stock No.:
- 182-6449
- Mfr. Part No.:
- 07VANCE883547
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Vance | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Shock Resistant, Perforation | |
| Size US | 12 | |
| Size JP/CN | 31 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Vance | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Shock Resistant, Perforation | ||
Size US 12 | ||
Size JP/CN 31 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
RoHS Status: Exempt
The sole design supports the natural arch of the foot for greater comfort and less tiredness in an upright position.
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Fabric upper for better breathability
Related links
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 45
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 46
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 40
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 48
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 43
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 42
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 37
- Parade Vance Unisex Black Stainless Steel Safety Trainer EU 41
